+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRE08RA024

Automation module: extension; 24VAC; for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRE08RA024
TME Symbol:
LRE08RA024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Supply voltage
  • 24V AC
Gross weight180 g
Certificates
EAN code8013975155035
See other products in this category: Programmable Relays - Accessories LOVATO ELECTRIC,
*
LRE08RA024
0 in TME stock
Net price for quantities from 1 pcs - 130.00 USDGross price for quantities from 1 pcs - 130.00 USD
Net price for quantities from 5 pcs - 121.88 USDGross price for quantities from 5 pcs - 121.88 USD
Net price for quantities from 10 pcs - 113.75 USDGross price for quantities from 10 pcs - 113.75 USD
No. of pieces (Multiplicity: 1)