+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRE08TD024

Automation module: extension; 24VDC; for DIN rail mounting


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRE08TD024
TME Symbol:
LRE08TD024

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
extension
Mounting
for DIN rail mounting
Supply voltage
  • 24V DC
Gross weight151 g
Certificates
EAN code8013975148044
See other products in this category: Programmable Relays - Accessories LOVATO ELECTRIC,
*
LRE08TD024
0 in TME stock
Net price for quantities from 1 pcs - 119.50 USDGross price for quantities from 1 pcs - 119.50 USD
Net price for quantities from 5 pcs - 112.03 USDGross price for quantities from 5 pcs - 112.03 USD
Net price for quantities from 10 pcs - 104.56 USDGross price for quantities from 10 pcs - 104.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.