+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LRHA07

HMI panel; 7"; 800x480; 18÷32VDC; IP66; 0÷50°C; Display: LCD TFT


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
LRHA07
TME Symbol:
LRHA07

Specification

Manufacturer
LOVATO ELECTRIC
Type of automation module
HMI panel
Screen size
7"
Display resolution
800x480
IP rating
IP66
Operating temperature
0...50°C
Kind of display used
LCD TFT
Application
photovoltaics
Supply voltage
  • 18...32V DC
Interface
  • Ethernet
  • RS232
  • RS422
  • RS485
  • USB
Gross weight600 g
Certificates
EAN code8013975232545
See other products in this category: HMI Panels LOVATO ELECTRIC,
*
LRHA07
0 in TME stock
Net price for quantities from 1 pcs - 702.66 USDGross price for quantities from 1 pcs - 702.66 USD
Net price for quantities from 5 pcs - 671.00 USDGross price for quantities from 5 pcs - 671.00 USD
Net price for quantities from 10 pcs - 639.35 USDGross price for quantities from 10 pcs - 639.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.