+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS02-BV14402

Sensor: liquid level; -30÷80°C; OUT: SPST-NO; 1.25A; 10W; 180VAC

Manufacturer: MEDER

Manufacturer part number:
LS02-BV14402
TME Symbol:
LS02-BV14402

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-30...80°C
Output configuration
SPST-NO
Sensors features
sensor for vertical mounting
Max. operating current
1.25A
Switching capacity
10W
Max. operating voltage
180V AC, 180V DC
Manufacturer series
LS02
Body material
polyurethane
Dimensions
Gross weight35.83 g
Certificates
See other products in this category: Level Sensors MEDER,
See other products from this series.:
*
LS02-BV14402
0 in TME stock
Net price for quantities from 1 pcs - 16.81 USDGross price for quantities from 1 pcs - 16.81 USD
Net price for quantities from 10 pcs - 15.41 USDGross price for quantities from 10 pcs - 15.41 USD
Net price for quantities from 50 pcs - 13.54 USDGross price for quantities from 50 pcs - 13.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs