+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS03-1A85-PP-2000W

Sensor: liquid level; -20÷130°C; OUT: SPST-NO; cables; 1A; 100W


Manufacturer: MEDER

Manufacturer part number:
LS03-1A85-PP-2000W
TME Symbol:
LS03-1A85-PP-2000W

Specification

Manufacturer
MEDER
Type of sensor
liquid level
Operating temperature
-20...130°C
Output configuration
SPST-NO
Connection
cables
Sensors features
sensor for horizontal mounting
Max. operating current
1A
Switching capacity
100W
Max. operating voltage
1kV AC, 1kV DC
Manufacturer series
LS03
Body material
polypropylene
Lead length
2m
Gross weight57.16 g
Certificates
See other products in this category: Level Sensors MEDER,
See other products from this series.:
*
LS03-1A85-PP-2000W
11 in TME stock
Net price for quantities from 1 pcs - 12.93 USDGross price for quantities from 1 pcs - 12.93 USD
Net price for quantities from 10 pcs - 12.11 USDGross price for quantities from 10 pcs - 12.11 USD
Net price for quantities from 20 pcs - 11.32 USDGross price for quantities from 20 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs