+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS4448GS08

Diode: switching; SMD; 100V; 0.15A; 8ns; QuadroMELF,SOD80; Ifsm: 2A


Manufacturer: VISHAY

Manufacturer part number:
LS4448GS08
TME Symbol:
LS4448GS08

Specification

Manufacturer
VISHAY
Type of diode
switching
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
0.15A
Reverse recovery time
8ns
Semiconductor structure
single diode
Capacitance
4pF
Case
QuadroMELF, SOD80
Max. forward voltage
0.93V
Max. load current
0.5A
Max. forward impulse current
2A
Leakage current
5µA
Power dissipation
0.5W
Kind of package
7 inch reel
Manufacturer standard package
2500pcs.
Features of semiconductor devices
  • fast switching
  • small signal
Gross weight0.041 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes VISHAY,
*
LS4448GS08
3093 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 2500 pcs - 0.03 USDGross price for quantities from 2500 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.03 USDGross price for quantities from 5000 pcs - 0.03 USD
Net price for quantities from 12500 pcs - 0.02 USDGross price for quantities from 12500 pcs - 0.02 USD
Net price for quantities from 25000 pcs - 0.02 USDGross price for quantities from 25000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs