+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSA1A

Limit switch; without lever; NO + NC; 10A; max.240VAC; max.240VDC


Manufacturer: HONEYWELL

Manufacturer part number:
LSA1A
TME Symbol:
LSA1A

Specification

Manufacturer
HONEYWELL
Type of sensor
limit switch
Kind of actuator
without lever
Output configuration
NO + NC
Contact current max.
10A
Switched voltage
max. 240V AC, max. 240V DC
Connection
PG13,5
IP rating
IP67
Number of mounting holes
4
Operating temperature
-12...121°C
Body material
zinc die-cast
Manufacturer series
HDLS
Mounting holes pitch
30/60mm
Switches features
snap action contacts
Related items
LSZ51A, LSZ51B, LSZ51C, LSZ52C, LSZ52D, LSZ52J, LSZ52K, LSZ53E, LSZ53S, LSZ54M, LSZ54N, LSZ55A, LSZ55C
Gross weight718.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Limit Switches HONEYWELL,
See other products from this series.:
*
LSA1A
9 in TME stock
Net price for quantities from 1 pcs - 318.32 USDGross price for quantities from 1 pcs - 318.32 USD
Net price for quantities from 10 pcs - 299.31 USDGross price for quantities from 10 pcs - 299.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs