+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSCR001

Fuse base; 400A; 700VAC; 1.5kVDC; on panel; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
LSCR001
TME Symbol:
LSCR001

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse base
Maximum current
400A
Rated voltage
700V AC/1.5kV DC
Mounting
on panel
Flammability rating
UL94V-0
Gross weight73.67 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
LSCR001
1 in TME stock
Net price for quantities from 1 pcs - 27.35 USDGross price for quantities from 1 pcs - 27.35 USD
No. of pieces (Multiplicity: 1)