+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSCR102

Fuse base; 800A; 1kVAC; 1kVDC; on panel; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
LSCR102
TME Symbol:
LSCR102

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse base
Maximum current
800A
Rated voltage
1kV AC/1kV DC
Mounting
on panel
Flammability rating
UL94V-0
Gross weight82.755 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
LSCR102
0 in TME stock
Net price for quantities from 2 pcs - 75.60 USDGross price for quantities from 2 pcs - 75.60 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs