+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSCR103

Fuse base; 1000A; 1kVAC; 1kVDC; on panel; UL94V-0

Manufacturer: LITTELFUSE

Manufacturer part number:
LSCR103
TME Symbol:
LSCR103

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse base
Maximum current
1kA
Rated voltage
1kV AC/1kV DC
Mounting
on panel
Flammability rating
UL94V-0
Gross weight194.455 g
Certificates
See other products in this category: Panel Mount Fuseholders LITTELFUSE,
*
LSCR103
0 in TME stock
Net price for quantities from 1 pcs - 106.61 USDGross price for quantities from 1 pcs - 106.61 USD
Net price for quantities from 2 pcs - 85.69 USDGross price for quantities from 2 pcs - 85.69 USD
Net price for quantities from 4 pcs - 82.59 USDGross price for quantities from 4 pcs - 82.59 USD
Net price for quantities from 6 pcs - 80.67 USDGross price for quantities from 6 pcs - 80.67 USD
Net price for quantities from 10 pcs - 78.41 USDGross price for quantities from 10 pcs - 78.41 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 pcs