+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSD100AUE-101A-01

Display: LED; 7-segment; 25.4mm; 1"; No.char: 1; red; 15mcd; cathode


Manufacturer: WENRUN

Manufacturer part number:
LSD100AUE-101A-01
TME Symbol:
LSD100AUE-101A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
25.4mm
Digit height
1"
Number of characters
1
Colour
red
Luminosity
15mcd
Common electrode
cathode
Dimensions
34x24mm
Mounting
THT
Wavelength
640nm
Gross weight8.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD100AUE-101A-01
103 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.55 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 56 pcsBag = 112 pcsCardboard = 224 pcs