+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSE240D12R

Relay: solid state; Ucntrl: 20÷28VDC; 12A; 24÷280VAC; LS; 1-phase

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
LSE240D12R
TME Symbol:
LSE240D12R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
12A
Switched voltage
24...280V AC
Manufacturer series
LS
Relay variant
1-phase
Mounting
THT
Case
SIP
Body dimensions
35.5x31x13.1mm
Relay features
random switching
Operating temperature
-30...80°C
Dimensions
Gross weight17.183 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
LSE240D12R
20 in TME stock
Net price for quantities from 1 pcs - 37.68 USDGross price for quantities from 1 pcs - 37.68 USD
Net price for quantities from 5 pcs - 36.28 USDGross price for quantities from 5 pcs - 36.28 USD
Net price for quantities from 10 pcs - 34.88 USDGross price for quantities from 10 pcs - 34.88 USD
No. of pieces (Multiplicity: 1)