+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSF0204PW-Q100J

IC: digital; 4bit,bidirectional,translator; Ch: 4; 800mVDC÷5VDC


Manufacturer: NEXPERIA

Manufacturer part number:
LSF0204PW-Q100J
TME Symbol:
LSF0204PW-Q100J

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
4bit, bidirectional, translator
Number of channels
4
Case
TSSOP14
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
5V tolerant on inputs/outputs
Kind of output
open drain, push-pull
Supply voltage
  • 800mV DC...5V DC
Gross weight0.091 g
Certificates
See other products in this category: Level translators NEXPERIA,
*
LSF0204PW-Q100J
1717 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs