+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC1MO170E0750

Transistor: N-MOSFET; SiC; unipolar; 1.7kV; 4.4A; Idm: 11A; 60W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC1MO170E0750
TME Symbol:
LSIC1MO170E0750

Specification

Manufacturer
LITTELFUSE
Type of transistor
N-MOSFET
Technology
SiC
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
4.4A
Pulsed drain current
11A
Power dissipation
60W
Case
TO247-3
Gate-source voltage
-5...20V
On-state resistance
0.75Ω
Mounting
THT
Gate charge
13nC
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors LITTELFUSE,
*
LSIC1MO170E0750
0 in TME stock
Net price for quantities from 450 pcs - 4.69 USDGross price for quantities from 450 pcs - 4.69 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.