+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD065A08A

Diode: Schottky rectifying; SiC; THT; 650V; 8A; TO220-2; 38W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD065A08A
TME Symbol:
LSIC2SD065A08A

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
1.85V
Max. forward impulse current
40A
Power dissipation
38W
Manufacturer series
LSIC2SD
Application
automotive industry
Gross weight1.5 g
Certificates

WATCH VIDEO

See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD065A08A
0 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 5 pcs - 3.98 USDGross price for quantities from 5 pcs - 3.98 USD
Net price for quantities from 25 pcs - 3.53 USDGross price for quantities from 25 pcs - 3.53 USD
Net price for quantities from 100 pcs - 3.16 USDGross price for quantities from 100 pcs - 3.16 USD
Net price for quantities from 250 pcs - 2.96 USDGross price for quantities from 250 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)