+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD065E20CCA

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO247-3; 43/86W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD065E20CCA
TME Symbol:
LSIC2SD065E20CCA

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.85V
Max. forward impulse current
50A
Power dissipation
43/86W
Manufacturer series
LSIC2SD
Application
automotive industry
Gross weight6.5 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD065E20CCA
0 in TME stock
Net price for quantities from 1 pcs - 11.06 USDGross price for quantities from 1 pcs - 11.06 USD
Net price for quantities from 5 pcs - 9.96 USDGross price for quantities from 5 pcs - 9.96 USD
Net price for quantities from 25 pcs - 8.80 USDGross price for quantities from 25 pcs - 8.80 USD
Net price for quantities from 100 pcs - 7.91 USDGross price for quantities from 100 pcs - 7.91 USD
Net price for quantities from 450 pcs - 7.38 USDGross price for quantities from 450 pcs - 7.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.