+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD065E40CCA

Diode: Schottky rectifying; SiC; THT; 650V; 20Ax2; TO247-3; 60/120W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD065E40CCA
TME Symbol:
LSIC2SD065E40CCA

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1.85V
Max. forward impulse current
90A
Power dissipation
60/120W
Manufacturer series
LSIC2SD
Application
automotive industry
Gross weight6.5 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD065E40CCA
0 in TME stock
Net price for quantities from 1 pcs - 16.76 USDGross price for quantities from 1 pcs - 16.76 USD
No. of pieces (Multiplicity: 1)