+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD120A05

Diode: Schottky rectifying; SiC; THT; 1.2kV; 5A; TO220-2; 43.3W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120A05
TME Symbol:
LSIC2SD120A05

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
5A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2.1V
Max. forward impulse current
40A
Power dissipation
43.3W
Manufacturer series
LSIC2SD
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD120A05
0 in TME stock
Net price for quantities from 1 pcs - 5.15 USDGross price for quantities from 1 pcs - 5.15 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 25 pcs - 4.10 USDGross price for quantities from 25 pcs - 4.10 USD
Net price for quantities from 100 pcs - 3.68 USDGross price for quantities from 100 pcs - 3.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.