+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD120A20

Diode: Schottky rectifying; SiC; THT; 1.2kV; 20A; TO220-2; 108W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120A20
TME Symbol:
LSIC2SD120A20

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
20A
Semiconductor structure
single diode
Case
TO220-2
Max. forward voltage
2.2V
Max. forward impulse current
140A
Power dissipation
108W
Manufacturer series
LSIC2SD
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD120A20
0 in TME stock
Net price for quantities from 1 pcs - 20.31 USDGross price for quantities from 1 pcs - 20.31 USD
Net price for quantities from 5 pcs - 18.33 USDGross price for quantities from 5 pcs - 18.33 USD
Net price for quantities from 25 pcs - 16.23 USDGross price for quantities from 25 pcs - 16.23 USD
Net price for quantities from 100 pcs - 14.60 USDGross price for quantities from 100 pcs - 14.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.