+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD120E15CC

Diode: Schottky rectifying; SiC; THT; 1.2kV; 8Ax2; TO247-3; 54/108W

Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120E15CC
TME Symbol:
LSIC2SD120E15CC

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
8A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
2.2V
Max. forward impulse current
40A
Power dissipation
54/108W
Manufacturer series
LSIC2SD
Gross weight6.5 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD120E15CC
0 in TME stock
Net price for quantities from 1 pcs - 10.78 USDGross price for quantities from 1 pcs - 10.78 USD
Net price for quantities from 5 pcs - 9.71 USDGross price for quantities from 5 pcs - 9.71 USD
Net price for quantities from 25 pcs - 8.58 USDGross price for quantities from 25 pcs - 8.58 USD
Net price for quantities from 100 pcs - 7.71 USDGross price for quantities from 100 pcs - 7.71 USD
Net price for quantities from 450 pcs - 7.19 USDGross price for quantities from 450 pcs - 7.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.