+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSIC2SD120E20CCA

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10Ax2; TO247-3; 130W


Manufacturer: LITTELFUSE

Manufacturer part number:
LSIC2SD120E20CCA
TME Symbol:
LSIC2SD120E20CCA

Specification

Manufacturer
LITTELFUSE
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
4V
Max. forward impulse current
80A
Power dissipation
130W
Manufacturer series
LSIC2SD
Application
automotive industry
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes LITTELFUSE,
See other products from this series.:
*
LSIC2SD120E20CCA
0 in TME stock
Net price for quantities from 1 pcs - 23.30 USDGross price for quantities from 1 pcs - 23.30 USD
Net price for quantities from 5 pcs - 20.96 USDGross price for quantities from 5 pcs - 20.96 USD
Net price for quantities from 30 pcs - 18.52 USDGross price for quantities from 30 pcs - 18.52 USD
Net price for quantities from 120 pcs - 16.66 USDGross price for quantities from 120 pcs - 16.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.