+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSN401

Fuse disconnector; 8x32mm; for DIN rail mounting; 25A; 400V; IP20


Manufacturer: HAGER

Manufacturer part number:
LSN401
TME Symbol:
LSN401

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
8x32mm
Mounting
for DIN rail mounting
Current rating
25A
Rated voltage
0.4kV
Number of poles
1
IP rating
IP20
Operating temperature
-40...70°C
Gross weight44.28 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN401
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.95 USDGross price for quantities from 1 pcs - 8.95 USD
Net price for quantities from 3 pcs - 8.36 USDGross price for quantities from 3 pcs - 8.36 USD
Net price for quantities from 6 pcs - 7.75 USDGross price for quantities from 6 pcs - 7.75 USD
Packaging method by the manufacturer:Cardboard = 12 pcs