+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSN502

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690V


Manufacturer: HAGER

Manufacturer part number:
LSN502
TME Symbol:
LSN502

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
2
IP rating
IP20
Operating temperature
-40...70°C
Gross weight89.33 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN502
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.37 USDGross price for quantities from 1 pcs - 17.37 USD
Net price for quantities from 3 pcs - 16.21 USDGross price for quantities from 3 pcs - 16.21 USD
Net price for quantities from 6 pcs - 15.05 USDGross price for quantities from 6 pcs - 15.05 USD
Packaging method by the manufacturer:Cardboard = 6 pcs