+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSN509

Fuse disconnector; 10x38mm; for DIN rail mounting; 32A; 690V

Manufacturer: HAGER

Manufacturer part number:
LSN509
TME Symbol:
LSN509

Specification

Manufacturer
HAGER
Type of fuse accessories
fuse disconnector
Fuse size
10x38mm
Mounting
for DIN rail mounting
Current rating
32A
Rated voltage
690V
Number of poles
1
IP rating
IP20
Gross weight47.34 g
Certificates
See other products in this category: DIN Rail Sockets HAGER,
*
LSN509
1 in TME stock
Net price for quantities from 1 pcs - 10.63 USDGross price for quantities from 1 pcs - 10.63 USD
Net price for quantities from 3 pcs - 10.00 USDGross price for quantities from 3 pcs - 10.00 USD
Net price for quantities from 6 pcs - 9.38 USDGross price for quantities from 6 pcs - 9.38 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs