+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LST1507VL2NT1

Varistor: metal-oxide; THT; 150VAC; 75kA; -40÷85°C; 5.3mm

Manufacturer: LITTELFUSE

Manufacturer part number:
LST1507VL2NT1
TME Symbol:
LST1507VL2NT1

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC
Varistor max current 8/20µs
75kA
Operating temperature
-40...85°C
Lead length
5.3mm
Gross weight60 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
LST1507VL2NT1
0 in TME stock
Net price for quantities from 720 pcs - 23.37 USDGross price for quantities from 720 pcs - 23.37 USD
No. of pieces (Multiplicity: 72)
Minimum order quantity: 720.
Multiplicity: 72.