+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT-05G

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 10A; LT


Manufacturer: Recoy/RAYEX ELECTRONICS

Manufacturer part number:
LT-05G
TME Symbol:
LT-05G

Specification

Manufacturer
Recoy/RAYEX ELECTRONICS
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
10A
AC contacts rating @R
10A / 120V AC
DC contacts rating @R
10A / 24V DC
Manufacturer series
LT
Switched voltage
max. 100V DC, max. 240V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
56Ω
Operate time
10ms
Body dimensions
21.8x16.8x14.2mm
Release time
10ms
Coil power consumption
450mW
Contact resistance
100mΩ
Contact material
AgCdO
Terminal pitch
5mm
Coil current
89.2mA
Operating temperature
-25...60°C
Dimensions
Gross weight9.805 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays Recoy/RAYEX ELECTRONICS,
See other products from this series.:
*
LT-05G
319 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 40 pcs - 0.95 USDGross price for quantities from 40 pcs - 0.95 USD
Net price for quantities from 260 pcs - 0.85 USDGross price for quantities from 260 pcs - 0.85 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs