+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LT-G

Tip; copper tip; for soldering guns; 10pcs; 1.5mm


Manufacturer: ZDZ

Manufacturer part number:
LT-G
TME Symbol:
LT-G

Specification

Manufacturer
ZDZ
Type of tip
soldering
Soldering equipment features
copper tip
Applications of soldering equipment
for soldering guns
Quantity in set/package
10pcs.
Diameter
1.5mm
Related items
LT-75, LT-75-45, LT-75-45/SET, LT-75/SET, TEX
Gross weight11.17 g
See other products in this category: Soldering tips ZDZ,
*
LT-G
56 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.83 USDGross price for quantities from 1 pcg - 1.83 USD
Net price for quantities from 10 pcg - 1.66 USDGross price for quantities from 10 pcg - 1.66 USD
Net price for quantities from 20 pcg - 1.58 USDGross price for quantities from 20 pcg - 1.58 USD
Net price for quantities from 50 pcg - 1.41 USDGross price for quantities from 50 pcg - 1.41 USD