+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1004CZ-1.2#PBF

IC: voltage reference source; 1.235V; ±2%; TO92; bulk


Manufacturer: Analog Devices

Manufacturer part number:
LT1004CZ-1.2#PBF
TME Symbol:
LT1004CZ-1.2

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
1.235V
Tolerance
±2%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Gross weight0.216 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1004CZ-1.2#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 5 pcs - 6.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 25 pcs - 5.15 USDGross price for quantities from 25 pcs - 5.15 USD
Net price for quantities from 100 pcs - 4.48 USDGross price for quantities from 100 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs