+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1006S8#PBF

IC: operational amplifier; 400kHz; Ch: 1; 5÷15V; SO8; 102dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1006S8#PBF
TME Symbol:
LT1006S8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
400kHz
Number of channels
1
Operating voltage
5...15V
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Open-loop gain
102dB
Integrated circuit features
precision
Gross weight0.078 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1006S8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.19 USDGross price for quantities from 1 pcs - 5.19 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 100 pcs