+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1007CN8#PBF

IC: operational amplifier; 8MHz; Ch: 1; DIP8; 126dB; 0.02mV; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1007CN8#PBF
TME Symbol:
LT1007CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Slew rate
2.5V/μs
Open-loop gain
126dB
Integrated circuit features
low noise
Input offset voltage
20µV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
LT1007CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.79 USDGross price for quantities from 1 pcs - 5.79 USD
Net price for quantities from 3 pcs - 5.22 USDGross price for quantities from 3 pcs - 5.22 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product