+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1013CP

IC: operational amplifier; 1MHz; Ch: 2; ±2÷22VDC,4÷44VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
LT1013CP
TME Symbol:
LT1013CP-TI

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 2...22V DC/4...44V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.4V/μs
Integrated circuit features
low offset
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.471 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
LT1013CP
0 in TME stock
Net price for quantities from 1 pcs - 4.97 USDGross price for quantities from 1 pcs - 4.97 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs