+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1014ISW#PBF

IC: operational amplifier; Ch: 4; ±2÷22VDC,4÷44VDC; SO16; 800uV


Manufacturer: Analog Devices

Manufacturer part number:
LT1014ISW#PBF
TME Symbol:
LT1014ISWPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...22V DC/4...44V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Integrated circuit features
precision
Input offset voltage
0.8mV
Input bias current
30nA
Input offset current
1.5nA
Gross weight0.45 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1014ISW#PBF
0 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 3 pcs - 12.07 USDGross price for quantities from 3 pcs - 12.07 USD
Net price for quantities from 10 pcs - 10.67 USDGross price for quantities from 10 pcs - 10.67 USD
Net price for quantities from 47 pcs - 9.55 USDGross price for quantities from 47 pcs - 9.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product