+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1016CN8#PBF

IC: comparator; precision; Cmp: 1; 10ns; THT; DIP8; tube; ±5VDC


Manufacturer: Analog Devices

Manufacturer part number:
LT1016CN8#PBF
TME Symbol:
LT1016CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
precision
Number of comparators
1
Delay time
10ns
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
3.5mV
Kind of package
tube
Kind of output
CMOS, TTL
Voltage supply range
± 5V DC
Gross weight0.506 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
LT1016CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.93 USDGross price for quantities from 1 pcs - 6.93 USD
Net price for quantities from 3 pcs - 6.37 USDGross price for quantities from 3 pcs - 6.37 USD
Net price for quantities from 10 pcs - 5.71 USDGross price for quantities from 10 pcs - 5.71 USD
Net price for quantities from 25 pcs - 5.36 USDGross price for quantities from 25 pcs - 5.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product