+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1017CN8#PBF

IC: comparator; low-power; Cmp: 2; 1.1÷40V; THT; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1017CN8#PBF
TME Symbol:
LT1017CN8PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Operating voltage
1.1...40V
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Input offset voltage
1.4mV
Kind of package
tube
Kind of output
CMOS, TTL
Gross weight0.515 g
Certificates
See other products in this category: THT comparators Analog Devices,
*
LT1017CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 3 pcs - 5.01 USDGross price for quantities from 3 pcs - 5.01 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product