+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1021DCN8-10#PBF

IC: voltage reference source; 10V; ±0.5%; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1021DCN8-10#PBF
TME Symbol:
LT1021DCN8-10

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
10V
Tolerance
±0.5%
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1021DCN8-10#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 3 pcs - 8.00 USDGross price for quantities from 3 pcs - 8.00 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
Net price for quantities from 50 pcs - 6.40 USDGross price for quantities from 50 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.