+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1021DCN8-5#PBF

IC: voltage reference source; 5V; ±1%; DIP8; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1021DCN8-5#PBF
TME Symbol:
LT1021DCN8-5

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±1%
Mounting
THT
Case
DIP8
Operating temperature
0...70°C
Kind of package
tube
Gross weight0.496 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1021DCN8-5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 6.08 USDGross price for quantities from 1 pcs - 6.08 USD
Net price for quantities from 3 pcs - 5.73 USDGross price for quantities from 3 pcs - 5.73 USD
Net price for quantities from 10 pcs - 4.97 USDGross price for quantities from 10 pcs - 4.97 USD
Net price for quantities from 50 pcs - 4.32 USDGross price for quantities from 50 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs