+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1029ACZ#PBF

IC: voltage reference source; 5V; ±0.2%; TO92; bulk

Manufacturer: Analog Devices

Manufacturer part number:
LT1029ACZ#PBF
TME Symbol:
LT1029ACZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
5V
Tolerance
±0.2%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Kind of package
bulk
Gross weight0.216 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1029ACZ#PBF
0 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
Net price for quantities from 3 pcs - 7.15 USDGross price for quantities from 3 pcs - 7.15 USD
Net price for quantities from 10 pcs - 6.67 USDGross price for quantities from 10 pcs - 6.67 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs