+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1034CS8-2.5#PBF

IC: voltage reference source; 2.5V; ±1.6%; SO8; 20mA

Manufacturer: Analog Devices

Manufacturer part number:
LT1034CS8-2.5#PBF
TME Symbol:
LT1034CS8-2.5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.6%
Mounting
SMD
Case
SO8
Operating temperature
0...70°C
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1034CS8-2.5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.67 USDGross price for quantities from 1 pcs - 2.67 USD
Net price for quantities from 3 pcs - 2.36 USDGross price for quantities from 3 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.13 USDGross price for quantities from 10 pcs - 2.13 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)
Hardly available product