+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1034CZ-1.2#PBF

IC: voltage reference source; 1.2V; ±1.6%; TO92; 20mA


Manufacturer: Analog Devices

Manufacturer part number:
LT1034CZ-1.2#PBF
TME Symbol:
LT1034CZ-1.2PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
1.2V
Tolerance
±1.6%
Mounting
THT
Case
TO92
Operating temperature
0...70°C
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1034CZ-1.2#PBF
0 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 3 pcs - 2.09 USDGross price for quantities from 3 pcs - 2.09 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product