+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1034IZ-2.5#PBF

IC: voltage reference source; 2.5V; ±1.6%; TO92; 20mA


Manufacturer: Analog Devices

Manufacturer part number:
LT1034IZ-2.5#PBF
TME Symbol:
LT1034IZ-2.5PBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage reference source
Reference voltage
2.5V
Tolerance
±1.6%
Mounting
THT
Case
TO92
Operating temperature
-40...85°C
Maximum output current
20mA
Gross weight0.1 g
Certificates
See other products in this category: Reference voltage sources - circuits Analog Devices,
*
LT1034IZ-2.5#PBF
0 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 3 pcs - 3.07 USDGross price for quantities from 3 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.59 USDGross price for quantities from 25 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product