+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1070CT#PBF

PMIC; DC/DC converter; Uin: 3÷40VDC; Uout: 1.3÷35VDC; 5A; ZIP5; THT


Manufacturer: Analog Devices

Manufacturer part number:
LT1070CT#PBF
TME Symbol:
LT1070CT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
3...40V DC
Output voltage
1.3...35V DC
Output current
5A
Case
ZIP5
Mounting
THT
Frequency
40kHz
Topology
boost, buck, buck-boost, Čuk, flyback, forward
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight2.02 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1070CT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 38.21 USDGross price for quantities from 1 pcs - 38.21 USD
Net price for quantities from 3 pcs - 31.70 USDGross price for quantities from 3 pcs - 31.70 USD
Net price for quantities from 10 pcs - 28.40 USDGross price for quantities from 10 pcs - 28.40 USD
Net price for quantities from 50 pcs - 25.21 USDGross price for quantities from 50 pcs - 25.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product