+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1073CN8#PBF

PMIC; DC/DC converter; Uin: 1÷30VDC; Uout: 1÷50VDC; 1.5A; DIP8; THT


Manufacturer: Analog Devices

Manufacturer part number:
LT1073CN8#PBF
TME Symbol:
LT1073CN8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
1...30V DC
Output voltage
1...50V DC
Output current
1.5A
Case
DIP8
Mounting
THT
Frequency
19kHz
Topology
buck-boost
Number of channels
1
Operating temperature
0...100°C
Kind of package
tube
Gross weight0.518 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1073CN8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 8.58 USDGross price for quantities from 1 pcs - 8.58 USD
Net price for quantities from 3 pcs - 7.35 USDGross price for quantities from 3 pcs - 7.35 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs