+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1074CT#PBF

PMIC; DC/DC converter; 8÷45VDC; 5A; TO220-5; THT; 0÷100°C; tube


Manufacturer: Analog Devices

Manufacturer part number:
LT1074CT#PBF
TME Symbol:
LT1074CT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Output voltage
8...45V DC
Output current
5A
Case
TO220-5
Mounting
THT
Topology
boost, buck, buck-boost, flyback
Operating temperature
0...100°C
Kind of package
tube
Gross weight2.037 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1074CT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 21.81 USDGross price for quantities from 1 pcs - 21.81 USD
Net price for quantities from 3 pcs - 19.90 USDGross price for quantities from 3 pcs - 19.90 USD
Net price for quantities from 10 pcs - 17.00 USDGross price for quantities from 10 pcs - 17.00 USD
Net price for quantities from 50 pcs - 15.30 USDGross price for quantities from 50 pcs - 15.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs