+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1076CQ#PBF

PMIC; DC/DC converter; Uin: 8÷45VDC; Uout: 2.5÷35VDC; 2.6A; D2PAK-5


Manufacturer: Analog Devices

Manufacturer part number:
LT1076CQ#PBF
TME Symbol:
LT1076CQ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
8...45V DC
Output voltage
2.5...35V DC
Output current
2.6A
Case
D2PAK-5
Mounting
SMD
Frequency
0.1MHz
Topology
boost, buck, buck-boost, flyback
Number of channels
1
Kind of package
tube
Gross weight1.462 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1076CQ#PBF
38 in TME stock
Net price for quantities from 1 pcs - 23.60 USDGross price for quantities from 1 pcs - 23.60 USD
Net price for quantities from 3 pcs - 22.21 USDGross price for quantities from 3 pcs - 22.21 USD
Net price for quantities from 10 pcs - 18.31 USDGross price for quantities from 10 pcs - 18.31 USD
Net price for quantities from 50 pcs - 16.60 USDGross price for quantities from 50 pcs - 16.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product