+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1077S8#PBF

IC: operational amplifier; 250kHz; Ch: 1; SO8; 105dB


Manufacturer: Analog Devices

Manufacturer part number:
LT1077S8#PBF
TME Symbol:
LT1077S8

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
250kHz
Number of channels
1
Mounting
SMT
Case
SO8
Operating temperature
0...70°C
Slew rate
0.12V/μs
Open-loop gain
105dB
Integrated circuit features
precision
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1077S8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 3 pcs - 8.73 USDGross price for quantities from 3 pcs - 8.73 USD
Net price for quantities from 10 pcs - 7.66 USDGross price for quantities from 10 pcs - 7.66 USD
Net price for quantities from 25 pcs - 7.00 USDGross price for quantities from 25 pcs - 7.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product