+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1084CT#PBF

IC: voltage regulator; LDO,adjustable; 1.2÷29V; 5A; TO220-3; THT


Manufacturer: Analog Devices

Manufacturer part number:
LT1084CT#PBF
TME Symbol:
LT1084CT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.2...29V
Output current
5A
Case
TO220-3
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.143...1.397mm
Input voltage
2.55...30V
Gross weight1.947 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1084CT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 18.05 USDGross price for quantities from 1 pcs - 18.05 USD
Net price for quantities from 3 pcs - 16.87 USDGross price for quantities from 3 pcs - 16.87 USD
Net price for quantities from 10 pcs - 14.88 USDGross price for quantities from 10 pcs - 14.88 USD
Net price for quantities from 50 pcs - 13.20 USDGross price for quantities from 50 pcs - 13.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs