+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1085CT#PBF

IC: voltage regulator; LDO,adjustable; 1.25÷28.5V; 3A; TO220; THT

Manufacturer: Analog Devices

Manufacturer part number:
LT1085CT#PBF
TME Symbol:
LT1085CT

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Voltage drop
1.3V
Output voltage
1.25...28.5V
Output current
3A
Case
TO220
Mounting
THT
Operating temperature
0...125°C
Number of channels
1
Heatsink thickness
1.143...1.397mm
Input voltage
2.55...30V
Gross weight1.95 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1085CT#PBF
0 in TME stock
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 3 pcs - 15.34 USDGross price for quantities from 3 pcs - 15.34 USD
Net price for quantities from 10 pcs - 13.73 USDGross price for quantities from 10 pcs - 13.73 USD
Net price for quantities from 50 pcs - 11.93 USDGross price for quantities from 50 pcs - 11.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs