+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1086CM#PBF

IC: voltage regulator; LDO,adjustable; 2.85÷12V; 1.5A; D2PAK; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1086CM#PBF
TME Symbol:
LT1086CMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO
Output voltage
2.85...12V
Output current
1.5A
Case
D2PAK
Mounting
SMD
Number of channels
1
Gross weight1.443 g
Certificates
See other products in this category: LDO adjustable voltage regulators Analog Devices,
*
LT1086CM#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 4.44 USD
Net price for quantities from 10 pcs - 3.92 USDGross price for quantities from 10 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Hardly available product