+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1111CS8#PBF

PMIC; DC/DC converter; Uin: 2÷30VDC; Uout: 50VDC; 400mA; SO8; SMD

Manufacturer: Analog Devices

Manufacturer part number:
LT1111CS8#PBF
TME Symbol:
LT1111CS8-SMD

Specification

Manufacturer
Analog Devices
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2...30V DC
Output voltage
50V DC
Output current
0.4A
Case
SO8
Mounting
SMD
Frequency
72kHz
Topology
buck-boost
Number of channels
1
Kind of package
tube
Gross weight0.01 g
Certificates
See other products in this category: Voltage regulators - DC/DC circuits Analog Devices,
*
LT1111CS8#PBF
0 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 4.60 USD
Net price for quantities from 3 pcs - 4.41 USDGross price for quantities from 3 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product