+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT1114S#PBF

IC: operational amplifier; 750kHz; Ch: 4; ±1÷20VDC,2÷40VDC; SO16

Manufacturer: Analog Devices

Manufacturer part number:
LT1114S#PBF
TME Symbol:
LT1114SPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
750kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1...20V DC/2...40V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
30V/μs
Integrated circuit features
low power
Input offset voltage
0.13mV
Input bias current
0.45nA
Input offset current
330pA
Gross weight0.153 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
LT1114S#PBF
0 in TME stock
Net price for quantities from 1 pcs - 12.23 USDGross price for quantities from 1 pcs - 12.23 USD
Net price for quantities from 3 pcs - 10.83 USDGross price for quantities from 3 pcs - 10.83 USD
Net price for quantities from 10 pcs - 9.71 USDGross price for quantities from 10 pcs - 9.71 USD
Net price for quantities from 50 pcs - 9.05 USDGross price for quantities from 50 pcs - 9.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs